Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4)
High Speed Converters by Analog Devices

AD7147PACPZ-1500R7

DigiKey Part Number
AD7147PACPZ-1500R7TR-ND - Tape & Reel (TR)
AD7147PACPZ-1500R7CT-ND - Cut Tape (CT)
AD7147PACPZ-1500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7147PACPZ-1500R7
Description
IC DAS/ADC/DAC SPECIAL 24-LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 16 b 250k I2C, Serial 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7147PACPZ-1500R7 Models
Product Attributes
Filter Similar Products
Category
Data Interface
I2C, Serial
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Capacitance-to-Digital Converter
Package / Case
24-WFQFN Exposed Pad, CSP
Number of Channels
13
Supplier Device Package
24-LFCSP (4x4)
Resolution (Bits)
16 b
Base Product Number
Sampling Rate (Per Second)
250k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.37000£3.37
10£2.56100£25.61
25£2.35720£58.93
100£2.13300£213.30
250£2.02620£506.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.96182£980.91
1,000£1.90882£1,908.82
1,500£1.88229£2,823.43
2,500£1.85289£4,632.22
3,500£1.83570£6,424.95
Manufacturers Standard Package
Unit Price without VAT:£3.37000
Unit Price with VAT:£4.04400