
AD5560JBCZ | |
|---|---|
DigiKey Part Number | 505-AD5560JBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5560JBCZ |
Description | IC POWER SUPPLY 72-CSPBGA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Supply 72-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD5560JBCZ Models |
Category | Applications Automatic Test Equipment |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 72-TFBGA, CSPBGA |
Part Status Active | Supplier Device Package 72-CSPBGA (8x8) |
DigiKey Programmable Not Verified | Base Product Number |
Type Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.71000 | £54.71 |
| 15 | £44.28200 | £664.23 |
| 30 | £42.66167 | £1,279.85 |
| 105 | £40.42533 | £4,244.66 |
| Unit Price without VAT: | £54.71000 |
|---|---|
| Unit Price with VAT: | £65.65200 |

