
A3B-12D-2C | |
|---|---|
DigiKey Part Number | H2005-ND |
Manufacturer | |
Manufacturer Product Number | A3B-12D-2C |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-12D-2C Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25900 | £2.59 |
| 25 | £0.24280 | £6.07 |
| 50 | £0.23120 | £11.56 |
| 100 | £0.22020 | £22.02 |
| 300 | £0.20370 | £61.11 |
| 500 | £0.19648 | £98.24 |
| 1,000 | £0.18710 | £187.10 |
| 2,500 | £0.17538 | £438.45 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |




