A10464-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Laird Technologies - Thermal Materials
In Stock: 56
Unit Price: £25.04000
Datasheet
Thermal Pad Gray 457.20mm x 304.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10464-01

DigiKey Part Number
926-1012-ND
Manufacturer
Manufacturer Product Number
A10464-01
Description
THERM PAD 457.2X304.8MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 304.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
457.20mm x 304.80mm
Manufacturer
Laird Technologies - Thermal Materials
Thickness
0.0200" (0.508mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Thermal Resistivity
0.17°C/W
Type
Graphite-Pad, Sheet
Thermal Conductivity
5.0W/m-K
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A10464-07Laird Technologies - Thermal Materials56926-1548-ND£25.04000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes