
A-USB-A-E-R | |
|---|---|
DigiKey Part Number | AE10401-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-A-E-R |
Description | CONN RCPT USB1.1 TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 1.1 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB A-E | Assmann WSW Components | 4,334 | AE11178-ND | £0.75000 | Direct |


