


A-TA3535 | |
|---|---|
DigiKey Part Number | AE10094-ND |
Manufacturer | |
Manufacturer Product Number | A-TA3535 |
Description | INSERT RJ45 JACK COUPLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer Assmann WSW Components | Interior Housing Color Black |
Packaging Box | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature 0°C ~ 70°C |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Exterior Housing Material Polycarbonate (PC) | Interior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 20 | £4.92050 | £98.41 |
| 40 | £4.68550 | £187.42 |
| 60 | £4.55317 | £273.19 |
| 100 | £4.39200 | £439.20 |
| 260 | £4.10573 | £1,067.49 |
| 500 | £3.92072 | £1,960.36 |
| 1,000 | £3.73378 | £3,733.78 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |










