
A-MCUP-80020/G | |
|---|---|
DigiKey Part Number | AE9957-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80020/G |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 10 | £3.75400 | £37.54 |
| 25 | £3.51920 | £87.98 |
| 50 | £3.35100 | £167.55 |
| 100 | £3.19110 | £319.11 |
| 250 | £2.99132 | £747.83 |
| 500 | £2.84860 | £1,424.30 |
| 1,000 | £2.71276 | £2,712.76 |
| 2,500 | £2.54313 | £6,357.83 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

