
A-MCU60010/B | |
|---|---|
DigiKey Part Number | AE10220-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60010/B |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.15000 | £4.15 |
| 10 | £3.52700 | £35.27 |
| 25 | £3.30560 | £82.64 |
| 50 | £3.14780 | £157.39 |
| 100 | £2.99740 | £299.74 |
| 250 | £2.80980 | £702.45 |
| 500 | £2.67574 | £1,337.87 |
| 1,000 | £2.54811 | £2,548.11 |
| 2,500 | £2.38877 | £5,971.93 |
| Unit Price without VAT: | £4.15000 |
|---|---|
| Unit Price with VAT: | £4.98000 |









