



A-FB-00RLFJ-LC7-1 | |
|---|---|
DigiKey Part Number | AE10633-ND |
Manufacturer | |
Manufacturer Product Number | A-FB-00RLFJ-LC7-1 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount, Bulkhead |
Packaging Box | Housing Material Polyphenylene Oxide (PPO) |
Part Status Active | Color Black |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.39000 | £8.39 |
| 10 | £7.13000 | £71.30 |
| 28 | £6.63071 | £185.66 |
| 56 | £6.31411 | £353.59 |
| 112 | £6.01277 | £673.43 |
| 252 | £5.67853 | £1,430.99 |
| 504 | £5.40774 | £2,725.50 |
| 1,008 | £5.14993 | £5,191.13 |
| Unit Price without VAT: | £8.39000 |
|---|---|
| Unit Price with VAT: | £10.06800 |





