Tab Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964267-2

DigiKey Part Number
A123077TR-ND - Tape & Reel (TR)
A123077CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964267-2
Description
CONN TAB 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
964267-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,197
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11600£1.16
25£0.10840£2.71
50£0.10340£5.17
100£0.09850£9.85
250£0.09228£23.07
500£0.08786£43.93
1,000£0.08367£83.67
2,500£0.07842£196.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.07519£451.14
12,000£0.07160£859.20
18,000£0.06958£1,252.44
30,000£0.06712£2,013.60
42,000£0.06555£2,753.10
60,000£0.06392£3,835.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600