
938-665 | |
|---|---|
DigiKey Part Number | 938-665-ND |
Manufacturer | |
Manufacturer Product Number | 938-665 |
Description | ROUND SPACER NYLON 16.89MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.665" (16.89mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 938-665 Models |
Category | Diameter - Inside 0.032" (0.81mm) |
Mfr | Diameter - Outside 0.085" (2.16mm) |
Series | Between Board Height 0.665" (16.89mm) |
Packaging Bag | Length - Overall 0.665" (16.89mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04900 | £49.00 |
| Unit Price without VAT: | £0.04900 |
|---|---|
| Unit Price with VAT: | £0.05880 |

