
91504-1 | |
|---|---|
DigiKey Part Number | A9908-ND |
Manufacturer | |
Manufacturer Product Number | 91504-1 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £699.79000 | £699.79 |
| 5 | £648.71600 | £3,243.58 |
| 10 | £627.91200 | £6,279.12 |
| Unit Price without VAT: | £699.79000 |
|---|---|
| Unit Price with VAT: | £839.74800 |













