Contact Crimp Pin Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88976-4

DigiKey Part Number
A100892TR-ND - Tape & Reel (TR)
A100892CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
88976-4
Description
CONTACT FLAT FLEX PIN TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin Tin
Datasheet
 Datasheet
EDA/CAD Models
88976-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,713
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.43900£4.39
25£0.41160£10.29
50£0.39180£19.59
100£0.37320£37.32
250£0.34976£87.44
500£0.33306£166.53
1,000£0.31715£317.15
2,500£0.29729£743.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.26200£3,930.00
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400