Housing FFC Housing for Female Contacts Connector Detent Lock 6 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Detent Lock 6 Pos 0.100" (2.54mm)
88859-1
88859-1

88859-1

DigiKey Part Number
A130921-ND
Manufacturer
Manufacturer Product Number
88859-1
Description
CONN FFC RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Detent Lock 6Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
88859-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Detent Lock
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
6
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
FFC, FCB Thickness
0.05-0.13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,957
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.81400£18.14
25£1.70040£42.51
50£1.61900£80.95
100£1.54170£154.17
250£1.44512£361.28
500£1.37616£688.08
1,000£1.31050£1,310.50
2,500£1.22852£3,071.30
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600