Card Carrier Storage, Transport Velostat™ 10.00" L x 8.00" W x 2.00" H (254.0mm x 203.2mm x 50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Transport Velostat™ 10.00" L x 8.00" W x 2.00" H (254.0mm x 203.2mm x 50.8mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

8523

DigiKey Part Number
16-1407-ND
Manufacturer
Manufacturer Product Number
8523
Description
CARD CARRIER ESD SAFE 10X8X2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Transport Velostat™ 10.00" L x 8.00" W x 2.00" H (254.0mm x 203.2mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Carrier
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
10.00" L x 8.00" W x 2.00" H (254.0mm x 203.2mm x 50.8mm)
Packaging
Bulk
Material
Velostat™
Part Status
Active
Features
Dissipative Foam Insert, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.48000£37.48
10£34.04100£340.41
25£32.97560£824.39
50£32.25740£1,612.87
100£31.60540£3,160.54
Manufacturers Standard Package
Unit Price without VAT:£37.48000
Unit Price with VAT:£44.97600