Card Carrier Storage, Transport Velostat™ 18.00" L x 17.00" W x 2.00" H (457.2mm x 431.8mm x 50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Transport Velostat™ 18.00" L x 17.00" W x 2.00" H (457.2mm x 431.8mm x 50.8mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

8522

DigiKey Part Number
16-1353-ND
Manufacturer
Manufacturer Product Number
8522
Description
CARD CARRIER ESD SAFE 18X17X2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Transport Velostat™ 18.00" L x 17.00" W x 2.00" H (457.2mm x 431.8mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Carrier
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
18.00" L x 17.00" W x 2.00" H (457.2mm x 431.8mm x 50.8mm)
Packaging
Bulk
Material
Velostat™
Part Status
Active
Features
Conductive, Dissipative Foam Insert, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£76.90000£76.90
10£70.80000£708.00
25£68.87960£1,721.99
50£67.57780£3,378.89
100£66.38980£6,638.98
Manufacturers Standard Package
Unit Price without VAT:£76.90000
Unit Price with VAT:£92.28000