



84982-9 | |
|---|---|
DigiKey Part Number | A101380TR-ND - Tape & Reel (TR) A101380CT-ND - Cut Tape (CT) A101380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84982-9 |
Description | CONN FFC FPC VERT 9POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 84982-9 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 9 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.40700 | £4.07 |
| 25 | £0.38200 | £9.55 |
| 50 | £0.36360 | £18.18 |
| 100 | £0.34620 | £34.62 |
| 250 | £0.32456 | £81.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.29895 | £239.16 |
| 1,600 | £0.28468 | £455.49 |
| 2,400 | £0.27665 | £663.96 |
| 4,000 | £0.26685 | £1,067.40 |
| 5,600 | £0.26059 | £1,459.30 |
| 8,000 | £0.25412 | £2,032.96 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

