



81665-4 | |
|---|---|
DigiKey Part Number | A30705-ND |
Manufacturer | |
Manufacturer Product Number | 81665-4 |
Description | CONN FLANGE GASKET 13 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | 81665-4 Models |
Category | For Use With/Related Products CPC Receptacle with Square Flange |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 13 |
Series | Material Neoprene |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.48800 | £14.88 |
| 25 | £1.39520 | £34.88 |
| 50 | £1.32820 | £66.41 |
| 100 | £1.26480 | £126.48 |
| 250 | £1.18556 | £296.39 |
| 500 | £1.12896 | £564.48 |
| 1,000 | £1.07508 | £1,075.08 |
| 2,500 | £1.00781 | £2,519.53 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |






