Screw 1/4"-20 Threaded, 19.05mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3381

DigiKey Part Number
4876-3381-ND
Manufacturer
Manufacturer Product Number
3381
Description
10 S END FASTENER W 1/4-20 SCR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Screw 1/4"-20 Threaded, 19.05mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
1/4"-20 Threaded, 19.05mm Length
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.81000£1.81
Manufacturers Standard Package
Unit Price without VAT:£1.81000
Unit Price with VAT:£2.17200