
3010 | |
|---|---|
DigiKey Part Number | 4876-3010-ND |
Manufacturer | |
Manufacturer Product Number | 3010 |
Description | SPRING DETENTS (BAG OF 100) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel 0.240" (6.10mm) 0.313" (7.95mm) Closed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | Steel | |
Wire Diameter | - | |
Diameter - Outside | 0.240" (6.10mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 0.313" (7.95mm) | |
Max Load | - | |
Rate | - | |
End Style | Closed | |
Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.92000 | £8.92 |
| Unit Price without VAT: | £8.92000 |
|---|---|
| Unit Price with VAT: | £10.70400 |

