Socket Contact Tin Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 22-26 AWG Stamped
770902-4

770902-1

DigiKey Part Number
A25676TR-ND - Tape & Reel (TR)
A25676CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770902-1
Description
CONN SOCKET 22-26AWG TIN CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770902-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104,381
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09400£0.94
25£0.08760£2.19
50£0.08360£4.18
100£0.07960£7.96
250£0.07464£18.66
500£0.07106£35.53
1,000£0.06766£67.66
2,500£0.06342£158.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.05897£412.79
14,000£0.05615£786.10
21,000£0.05457£1,145.97
35,000£0.05264£1,842.40
49,000£0.05140£2,518.60
70,000£0.05013£3,509.10
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200