770565-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 47,187
Unit Price: £0.18000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 55,399
Unit Price: £0.11000
Datasheet
WTB Tin-Lead Terminal Connector 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770565-2

DigiKey Part Number
A104047TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
770565-2
Description
CONN TERM WTB 18-22AWG TIN/LEAD
Customer Reference
Detailed Description
WTB Tin-Lead Terminal Connector 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
770565-2 Models
Product Attributes
Filter Similar Products
Category
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.220" (5.59mm)
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin-Lead
Terminal Type
Through Board, Locking
Base Product Number
Hole Diameter
0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-770565-1TE Connectivity AMP Connectors47,187A100174CT-ND£0.18000Direct
3-770565-2TE Connectivity AMP Connectors55,399A104001CT-ND£0.11000Direct
Obsolete
Marketplace Stock: 35,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35,000In Stock
Ships from WEC