Instrumentation Handle Brass Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7145

DigiKey Part Number
36-7145-ND
Manufacturer
Manufacturer Product Number
7145
Description
HANDLE BRASS MTG CTR 3"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Brass Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
7145 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.500" (38.10mm)
Manufacturer
Keystone Electronics
Length - Center to Center
3.000" (76.20mm)
Packaging
Bulk
Thread/Screw/Hole Size
#10-32
Part Status
Active
Material
Brass
Type
Instrumentation
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.39000£12.39
10£9.42800£94.28
25£8.48720£212.18
100£8.30860£830.86
Manufacturers Standard Package
Unit Price without VAT:£12.39000
Unit Price with VAT:£14.86800