



70RCK24-HL | |
|---|---|
DigiKey Part Number | GH7435-ND |
Manufacturer | |
Manufacturer Product Number | 70RCK24-HL |
Description | I/O MODULE RACK 24 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 24 Channel |
Datasheet | Datasheet |
Category | Style Standard |
Manufacturer Grayhill Inc. | Number of Channels 24 |
Series | Connector Type Header, Screw Terminal Blocks |
Packaging Bulk | Mounting Type Standoffs |
Part Status Obsolete |











