Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
700LN001N1248D2060A
700LN001N1248D2060A

700LN001N1248D2060A

DigiKey Part Number
267-1028-ND
Manufacturer
Manufacturer Product Number
700LN001N1248D2060A
Description
COUNTER LCD 6 CHAR 20-60V PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.196" (5.00mm)
Manufacturer
Curtis Instruments Inc.
Input Type
Voltage
Series
Voltage - Supply
20 ~ 60VAC, 12 ~ 48VDC
Packaging
Bulk
Reset
Non-Resettable
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.80mm x 24.10mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Connector
Time Format
99999.9hrs
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
-40°C ~ 85°C
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.16000£25.16
10£20.34400£203.44
25£19.04880£476.22
50£18.24200£912.10
100£17.55910£1,755.91
300£16.68633£5,005.90
Manufacturers Standard Package
Unit Price without VAT:£25.16000
Unit Price with VAT:£30.19200