



6ESRM-3 | |
|---|---|
DigiKey Part Number | CCM1401-ND |
Manufacturer | |
Manufacturer Product Number | 6ESRM-3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Type Receptacle, Male Blades | Approval Agency CSA, UL, VDE |
Current Rating - Appliance Inlet 15A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 10 | £2.62900 | £26.29 |
| 25 | £2.46400 | £61.60 |
| 50 | £2.34640 | £117.32 |
| 100 | £2.23440 | £223.44 |
| 250 | £2.09444 | £523.61 |
| 500 | £1.99452 | £997.26 |
| 1,000 | £1.89938 | £1,899.38 |
| 2,500 | £1.78058 | £4,451.45 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |










