
1-6609014-2 | |
|---|---|
DigiKey Part Number | CCM1704-ND |
Manufacturer | |
Manufacturer Product Number | 1-6609014-2 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1-6609014-2 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 6A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Wire Leads |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 6A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9222-6-07 | TE Connectivity Schaffner | 85 | 817-1421-ND | £8.81000 | MFR Recommended |
| B84771A0006L000 | TDK | 0 | B84771A0006L000-ND | £10.24217 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.59000 | £13.59 |
| 10 | £11.54500 | £115.45 |
| Unit Price without VAT: | £13.59000 |
|---|---|
| Unit Price with VAT: | £16.30800 |

