
66504-2 | |
|---|---|
DigiKey Part Number | A100811TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66504-2 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66504-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £1.14973 | £45,989.20 |
| Unit Price without VAT: | £1.14973 |
|---|---|
| Unit Price with VAT: | £1.37968 |

















