
60445-2 | |
|---|---|
DigiKey Part Number | A29915TR-ND - Tape & Reel (TR) A29915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60445-2 |
Description | CONN SPADE TERM 20-24AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60445-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 6 Stud | Insulation Diameter 0.048" ~ 0.078" (1.22mm ~ 1.98mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.215" (5.46mm) |
Length - Overall 0.590" (14.99mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.10840 | £2.71 |
| 50 | £0.10340 | £5.17 |
| 100 | £0.09850 | £9.85 |
| 250 | £0.09232 | £23.08 |
| 500 | £0.08790 | £43.95 |
| 1,000 | £0.08370 | £83.70 |
| 2,500 | £0.07845 | £196.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | £0.06668 | £1,667.00 |
| 50,000 | £0.06350 | £3,175.00 |
| 75,000 | £0.06171 | £4,628.25 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

