
5VB3 | |
|---|---|
DigiKey Part Number | CCM1313-ND |
Manufacturer | |
Manufacturer Product Number | 5VB3 |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 516µH |
Voltage - Rated AC 250V | Base Product Number |
Current 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-05/006 | Qualtek | 92 | Q461-ND | £8.32000 | Direct |
| FN2010-6-07 | TE Connectivity Schaffner | 76 | 817-1245-ND | £14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.61000 | £16.61 |
| 10 | £13.55600 | £135.56 |
| 36 | £12.10667 | £435.84 |
| 72 | £11.38792 | £819.93 |
| 108 | £10.98722 | £1,186.62 |
| 252 | £10.19401 | £2,568.89 |
| 504 | £9.71865 | £4,898.20 |
| Unit Price without VAT: | £16.61000 |
|---|---|
| Unit Price with VAT: | £19.93200 |

