Image for 5786743-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5786743-2

DigiKey Part Number
5786743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5786743-2
Description
CONN D-SUB PIN 20-24AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-24 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
Flash
Part Status
Obsolete
Contact Size
20 DF
Type
Signal
Features
Insulation Support
Contact Type
Male Pin
Base Product Number
Contact Form
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.