



5750100-1 | |
|---|---|
DigiKey Part Number | A33672-ND |
Manufacturer | |
Manufacturer Product Number | 5750100-1 |
Description | CONN BACKSHELL 9P 120/180DEG BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 120°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5750100-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 120°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polypropylene (PP) |
Accessory Type Hinged Backshell | Hardware Strain Relief |
Number of Positions 9 | Color Black |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.52000 | £5.52 |
| 10 | £4.69500 | £46.95 |
| 25 | £4.40120 | £110.03 |
| 50 | £4.19120 | £209.56 |
| 100 | £3.99100 | £399.10 |
| 250 | £3.74124 | £935.31 |
| 500 | £3.56276 | £1,781.38 |
| 1,000 | £3.39287 | £3,392.87 |
| Unit Price without VAT: | £5.52000 |
|---|---|
| Unit Price with VAT: | £6.62400 |



















