
5177985-2 | |
|---|---|
DigiKey Part Number | 17-5177985-2TR-ND - Tape & Reel (TR) 17-5177985-2CT-ND - Cut Tape (CT) 17-5177985-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5177985-2 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177985-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.07000 | £5.07 |
| 10 | £4.30600 | £43.06 |
| 25 | £4.03640 | £100.91 |
| 50 | £3.84360 | £192.18 |
| 100 | £3.66010 | £366.01 |
| 250 | £3.43388 | £858.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.73817 | £2,738.17 |
| 2,000 | £2.60764 | £5,215.28 |
| Unit Price without VAT: | £5.07000 |
|---|---|
| Unit Price with VAT: | £6.08400 |















