PC Test Point, Compact Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Compact Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Keystone Terminals & Test Points Video

5018

DigiKey Part Number
36-5018TR-ND - Tape & Reel (TR)
36-5018CT-ND - Cut Tape (CT)
36-5018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5018
Description
PC TEST POINT COMPACT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Compact Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.150" L x 0.112" W (3.81mm x 2.84mm)
Manufacturer
Keystone Electronics
Height
0.090" (2.29mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Silver
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point, Compact
Material - Body
Phosphor Bronze
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196,160
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.28800£2.88
25£0.25760£6.44
100£0.21830£21.83
500£0.18116£90.58
1,000£0.16756£167.56
2,500£0.15149£378.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14063£703.15
10,000£0.13677£1,367.70
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600