Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 3.2" (81.28mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 3.2" (81.28mm) 240 x 320
Case Study – Airinspace
Case Study - Caretaker Medical

GEN4-ULCD-32DCT-CLB-PI

DigiKey Part Number
1613-1185-ND
Manufacturer
Manufacturer Product Number
GEN4-ULCD-32DCT-CLB-PI
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
EDA/CAD Models
GEN4-ULCD-32DCT-CLB-PI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.2" (81.28mm)
Viewing Area
48.60mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
I2C, SPI, TTL
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£71.01000£71.01
10£59.90700£599.07
Manufacturers Standard Package
Unit Price without VAT:£71.01000
Unit Price with VAT:£85.21200