
GEN4-ESP32-32 STARTER KIT | |
|---|---|
DigiKey Part Number | 1613-GEN4-ESP32-32STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ESP32-32 STARTER KIT |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic I2C, SPI, UART 3.2" (81.28mm) 320 x 240 (QVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, TN - Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 48.60mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, SPI, UART | |
Controller Type | ESP32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.78000 | £77.78 |
| Unit Price without VAT: | £77.78000 |
|---|---|
| Unit Price with VAT: | £93.33600 |

