
ESP32-90CT | |
|---|---|
DigiKey Part Number | 1613-ESP32-90CT-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-90CT |
Description | GRAPHIC DISPLAY TFT RGB 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic I2C, SPI, UART 9" (228.60mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, TN - Twisted Nematic | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 9" (228.60mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, SPI, UART | |
Controller Type | ESP32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.40000 | £126.40 |
| Unit Price without VAT: | £126.40000 |
|---|---|
| Unit Price with VAT: | £151.68000 |

