
4DHDMI-101-1920-1200-CT-NM-800 | |
|---|---|
DigiKey Part Number | 1613-4DHDMI-101-1920-1200-CT-NM-800-ND |
Manufacturer | |
Manufacturer Product Number | 4DHDMI-101-1920-1200-CT-NM-800 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1920 x 1200 (WUXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 218.60mm W x 136.85mm H | |
Backlight | LED - White | |
Dot Pixels | 1920 x 1200 (WUXGA) | |
Interface | HDMI, USB | |
Controller Type | ILI2511 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.16000 | £148.16 |
| Unit Price without VAT: | £148.16000 |
|---|---|
| Unit Price with VAT: | £177.79200 |

