Housing FFC Housing for Female Contacts Connector Latch Lock 6 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 6 Pos 0.100" (2.54mm)
487526-5
487526-5

487526-5

DigiKey Part Number
487526-5-ND
Manufacturer
Manufacturer Product Number
487526-5
Description
CONN FFC RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 6Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
487526-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Thermoplastic
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
6
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
FFC, FCB Thickness
0.05-0.13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,358
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.72800£7.28
25£0.68280£17.07
50£0.65000£32.50
100£0.61880£61.88
250£0.58004£145.01
500£0.55234£276.17
1,000£0.52597£525.97
3,000£0.48674£1,460.22
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000