
4341 | |
|---|---|
DigiKey Part Number | L30031-ND |
Manufacturer | |
Manufacturer Product Number | 4341 |
Description | LENS RED WIDE SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Red Wide Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer Visual Communications Company - VCC | Lens Size 9.9mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide |
Part Status Not For New Designs | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Snap-In |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSN-LX18754R | Lumex Opto/Components Inc. | 0 | SSN-LX18754R-ND | £0.11880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.96500 | £9.65 |
| 100 | £0.73160 | £73.16 |
| 500 | £0.62832 | £314.16 |
| 1,000 | £0.59462 | £594.62 |
| 2,000 | £0.56607 | £1,132.14 |
| 5,000 | £0.53492 | £2,674.60 |
| 10,000 | £0.51554 | £5,155.40 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |










