
TPW4051-TR | |
|---|---|
DigiKey Part Number | 5503-TPW4051-TR-ND - Tape & Reel (TR) 5503-TPW4051-TRCT-ND - Cut Tape (CT) 5503-TPW4051-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4051-TR |
Description | ANALOG SWITCH SP8T (SINGLE-POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPW4051-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 50ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.31300 | £3.13 |
| 25 | £0.28000 | £7.00 |
| 100 | £0.24420 | £24.42 |
| 250 | £0.22708 | £56.77 |
| 500 | £0.21678 | £108.39 |
| 1,000 | £0.20829 | £208.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19295 | £578.85 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

