General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7742F-SSAR

DigiKey Part Number
5503-TPT7742F-SSARTR-ND - Tape & Reel (TR)
5503-TPT7742F-SSARCT-ND - Cut Tape (CT)
5503-TPT7742F-SSARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7742F-SSAR
Description
DGTL ISOLTR 3.75KV 4CH GP 16SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7742F-SSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,818
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.84400£8.44
25£0.76600£19.15
100£0.68070£68.07
250£0.63984£159.96
500£0.61526£307.63
1,000£0.59501£595.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.57058£2,282.32
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000