1/1 Transceiver Half CANbus SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT1334-T8TR

DigiKey Part Number
5503-TPT1334-T8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPT1334-T8TR
Description
IC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus SOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.32282£968.46
Manufacturers Standard Package
Unit Price without VAT:£0.32282
Unit Price with VAT:£0.38738