
TPL820F50-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL820F50-3TR-ND - Tape & Reel (TR) 5503-TPL820F50-3TRCT-ND - Cut Tape (CT) 5503-TPL820F50-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL820F50-3TR |
Description | IC REG LINEAR 5V 180MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-3 |
EDA/CAD Models | TPL820F50-3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 75dB ~ 65dB (100Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.20120 | £5.03 |
| 100 | £0.17430 | £17.43 |
| 250 | £0.16144 | £40.36 |
| 500 | £0.15370 | £76.85 |
| 1,000 | £0.14732 | £147.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13472 | £404.16 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

