
TPL730F33-CR | |
|---|---|
DigiKey Part Number | 5503-TPL730F33-CRTR-ND - Tape & Reel (TR) 5503-TPL730F33-CRCT-ND - Cut Tape (CT) 5503-TPL730F33-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F33-CR |
Description | IC REG LINEAR 3.3V 300MA SC-70-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL730F33-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18000 | £1.80 |
| 25 | £0.16000 | £4.00 |
| 100 | £0.13810 | £13.81 |
| 250 | £0.12756 | £31.89 |
| 500 | £0.12122 | £60.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09398 | £281.94 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

