
TPL730F28-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F28-FRTR-ND - Tape & Reel (TR) 5503-TPL730F28-FRCT-ND - Cut Tape (CT) 5503-TPL730F28-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F28-FR |
Description | IC REG LINEAR 2.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | PSRR 65dB ~ 45dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.06922 | £830.64 |
| 24,000 | £0.06769 | £1,624.56 |
| 36,000 | £0.06692 | £2,409.12 |
| 60,000 | £0.06607 | £3,964.20 |
| 84,000 | £0.06557 | £5,507.88 |
| Unit Price without VAT: | £0.06922 |
|---|---|
| Unit Price with VAT: | £0.08306 |

