Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA7253A-SO1R

DigiKey Part Number
5503-TPA7253A-SO1RTR-ND - Tape & Reel (TR)
5503-TPA7253A-SO1RCT-ND - Cut Tape (CT)
5503-TPA7253A-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA7253A-SO1R
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.19700£1.97
25£0.17520£4.38
100£0.15140£15.14
250£0.14008£35.02
500£0.13320£66.60
1,000£0.12755£127.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11448£457.92
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600