
TPA5561U-SC5R | |
|---|---|
DigiKey Part Number | 5503-TPA5561U-SC5RTR-ND - Tape & Reel (TR) 5503-TPA5561U-SC5RCT-ND - Cut Tape (CT) 5503-TPA5561U-SC5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5561U-SC5R |
Description | IC CHOPPER 1 CIRCUIT SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5561U-SC5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.46100 | £4.61 |
| 25 | £0.41600 | £10.40 |
| 100 | £0.36530 | £36.53 |
| 250 | £0.34124 | £85.31 |
| 500 | £0.32668 | £163.34 |
| 1,000 | £0.31472 | £314.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29557 | £886.71 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

