Chopper (Zero-Drift) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1864-SR

DigiKey Part Number
5503-TPA1864-SRTR-ND - Tape & Reel (TR)
5503-TPA1864-SRCT-ND - Cut Tape (CT)
5503-TPA1864-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1864-SR
Description
IC CHOPPER 4 CIRCUIT 14-SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1864-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
30 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,444
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.71000£2.71
10£2.04300£20.43
25£1.87480£46.87
100£1.69030£169.03
250£1.60220£400.55
500£1.54918£774.59
1,000£1.50550£1,505.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.44070£3,601.75
Manufacturers Standard Package
Unit Price without VAT:£2.71000
Unit Price with VAT:£3.25200