Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6001R-TR

DigiKey Part Number
5503-TP6001R-TR-ND - Tape & Reel (TR)
5503-TP6001R-TRCT-ND - Cut Tape (CT)
5503-TP6001R-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP6001R-TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TP6001R-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
80µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.26500£2.65
25£0.23680£5.92
100£0.20570£20.57
250£0.19088£47.72
500£0.18196£90.98
1,000£0.17463£174.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16063£481.89
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400